There are no models available for this part yet.
Overview of TPS61043DRB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TPS61043DRB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | CONSTANT CURRENT LED DRIVER | 18000 |
|
$0.4530 / $0.6790 | Buy Now |
CAD Models for TPS61043DRB by Texas Instruments
Part Data Attributes for TPS61043DRB by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON, SOLCC8,.12,25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for TPS61043DRB
This table gives cross-reference parts and alternative options found for TPS61043DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61043DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61043DRBTG4 | TPS61043: constant current LED driver 8-SON -40 to 85 | Texas Instruments | TPS61043DRB vs TPS61043DRBTG4 |
Related Parts for TPS61043DRB
-
STM32F429VIT6Microcontrollers
-
PCF85162TDisplay Drivers
-
LM5001MASwitching Regulator or Controllers
-
ADUM5000ARWZOther Analog ICs
-
IPD50P04P413ATMA1Power Field-Effect Transistors
-
2EDL05N06PFXUMA1Peripheral Drivers
-
AD8495ARMZOperational Amplifiers
-
TPS65910A31A1RSLPower Management Circuits
-
TLV70025DDCRLinear Regulator ICs