-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60231RGTR-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
805369 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-17490-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4486 / $1.1600 | Buy Now |
DISTI #
595-TPS60231RGTR
|
Mouser Electronics | Switching Voltage Regulators 3-Ch 75-mA Charge Pump RoHS: Compliant | 2838 |
|
$0.4480 / $1.1600 | Buy Now |
|
Bristol Electronics | 6462 |
|
RFQ | ||
|
Quest Components | 5169 |
|
$0.5040 / $1.6800 | Buy Now | |
|
Rochester Electronics | TPS60231 - 3-Channel, Current-regulated 75-mA Charge Pump for White LED Backlight in 3x3 QFN RoHS: Compliant Status: Active Min Qty: 1 | 805369 |
|
$0.3464 / $0.4075 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVR WHITE BCKLGT 16-QFN | 182810 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM 25MA 16VQFN | 250 |
|
$0.8416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60231RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60231RGTR
Texas Instruments
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 1.25 MHz |
This table gives cross-reference parts and alternative options found for TPS60231RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60231RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60231RGTRG4 | 3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85 | Texas Instruments | TPS60231RGTR vs TPS60231RGTRG4 |