Datasheets
TPS561201DDCT by: Texas Instruments

4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125

Part Details for TPS561201DDCT by Texas Instruments

Overview of TPS561201DDCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS561201DDCT

Part # Distributor Description Stock Price Buy
DISTI # 29AH8145
Newark Dc/Dc Conv, Sync Buck, 580Khz, Sot-23-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS561201DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.3800
  • 10 $1.3300
  • 25 $1.2600
  • 50 $1.2100
  • 100 $1.1500
  • 250 $1.1100
  • 500 $1.0900
  • 1,000 $1.0700
$1.0700 / $1.3800 Buy Now
DISTI # 296-46928-1-ND
DigiKey IC REG BUCK ADJ 1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8650
In Stock
  • 1 $1.1900
  • 10 $1.0670
  • 25 $1.0124
  • 100 $0.8316
  • 250 $0.7774
  • 500 $0.6870
  • 1,250 $0.5424
  • 2,500 $0.5062
  • 6,250 $0.4809
  • 12,500 $0.4628
$0.4628 / $1.1900 Buy Now
DISTI # 595-TPS561201DDCT
Mouser Electronics Switching Voltage Regulators 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 RoHS: Compliant 2467
  • 1 $0.9600
  • 10 $0.7930
  • 100 $0.6840
  • 250 $0.6840
  • 500 $0.6190
  • 1,000 $0.5190
  • 2,500 $0.4980
  • 5,000 $0.4800
  • 10,000 $0.4620
$0.4620 / $0.9600 Buy Now
Ameya Holding Limited   193137
RFQ
LCSC Step-down type Adjustable 760mV7V 1A 4.5V17V SOT-23-6 DC-DC Converters ROHS 91
  • 1 $1.1653
  • 10 $0.9848
  • 30 $0.8863
  • 250 $0.7386
  • 500 $0.6894
  • 1,000 $0.6670
$0.6670 / $1.1653 Buy Now
Win Source Electronics IC REG BUCK ADJ 1A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 300000
  • 80 $0.6500
  • 190 $0.5340
  • 295 $0.5170
  • 400 $0.5000
  • 520 $0.4840
  • 695 $0.4340
$0.4340 / $0.6500 Buy Now

Part Details for TPS561201DDCT

TPS561201DDCT CAD Models

TPS561201DDCT Part Data Attributes:

TPS561201DDCT Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS561201DDCT Texas Instruments 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOT-23, 6 PIN
Reach Compliance Code compliant
Date Of Intro 2017-06-23
Samacsys Manufacturer Texas Instruments
Additional Feature VOUT RANGE=(0.76-7 VOLT)
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 17 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 7 V
Output Voltage-Min 0.76 V
Output Voltage-Nom 1.05 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 580 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for TPS561201DDCT

This table gives cross-reference parts and alternative options found for TPS561201DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS561201DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS561201DDCR 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 Texas Instruments TPS561201DDCT vs TPS561201DDCR
Part Number Description Manufacturer Compare
BD9778F Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor TPS561201DDCT vs BD9778F
TPS561201DDCR 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 Texas Instruments TPS561201DDCT vs TPS561201DDCR
BD9778F-E2 Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor TPS561201DDCT vs BD9778F-E2

TPS561201DDCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS561201DDCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS561201DDCT by Texas Instruments

  • Please alert me when TPS561201DDCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS561201DDCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS561201DDCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS561201DDCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS561201DDCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS561201DDCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: