Part Details for BD9778F-E2 by ROHM Semiconductor
Overview of BD9778F-E2 by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9778F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9778F-E2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2102 In Stock |
|
$2.4900 / $3.7500 | Buy Now |
DISTI #
BD9778F-E2
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 7V to 35V Input 8-Pin SOP T/R - Tape and Reel (Alt: BD9778F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9344 / $2.2022 | Buy Now |
DISTI #
755-BD9778F-E2
|
Mouser Electronics | Switching Voltage Regulators FLEXIBLE STEP-DOWN SWITCHING REGULATOR RoHS: Compliant | 1306 |
|
$2.4900 / $3.7500 | Buy Now |
|
Future Electronics | BD9778 Series DC DC Cntrlr Single-OUT Step Down 7V to 35V Input 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
DISTI #
73506653
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive 8-Pin SOP T/R Min Qty: 32 Package Multiple: 1 | Americas - 3726 |
|
$0.8650 / $0.9800 | Buy Now |
DISTI #
59377091
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive 8-Pin SOP T/R Min Qty: 30 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$2.1615 / $2.5848 | Buy Now |
DISTI #
50159197
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive 8-Pin SOP T/R Min Qty: 30 Package Multiple: 1 Date Code: 2001 | Americas - 1500 |
|
$2.2103 / $2.5848 | Buy Now |
DISTI #
36532804
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive 8-Pin SOP T/R Min Qty: 30 Package Multiple: 1 Date Code: 1801 | Americas - 95 |
|
$2.4863 / $2.5848 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2090 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8 | 3296 |
|
$2.1990 / $4.3980 | Buy Now |
Part Details for BD9778F-E2
BD9778F-E2 CAD Models
BD9778F-E2 Part Data Attributes:
|
BD9778F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9778F-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD9778F-E2
This table gives cross-reference parts and alternative options found for BD9778F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9778F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS561201DDCT | 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9778F-E2 vs TPS561201DDCT |
TPS561201DDCR | 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9778F-E2 vs TPS561201DDCR |