Power Circuits
TPS54980PWPR
Texas Instruments
Description: 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70

Overview of TPS54980PWPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS54980PWPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS54980PWPR-ND
DigiKey IC REG BUCK ADJ 9A 28HTSSOP Min Qty: 85 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1780
In Stock
  • 85 $3.5700
$3.5700 Buy Now
DISTI # TPS54980PWPR-ND
DigiKey IC REG BUCK ADJ 9A 28HTSSOP Min Qty: 85 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $3.4419
$3.4419 Buy Now
DISTI # 595-TPS54980PWPR
Mouser Electronics Switching Voltage Regulators 3.3V Inp Sync Buck Converter RoHS: Compliant 0
  • 2,000 $3.3200
$3.3200 Order Now
DISTI # V72:2272_07417840
Arrow Electronics Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1123 Container: Cut Strips Americas - 2239
  • 1 $0.3213
  • 10 $0.3163
  • 25 $0.3114
  • 100 $0.3064
  • 250 $0.3015
  • 500 $0.2965
  • 1,000 $0.2916
$0.2916 / $0.3213 Buy Now
Bristol Electronics   2000
RFQ
Quest Components   1600
  • 1 $7.3680
  • 221 $4.0524
  • 495 $3.6840
$3.6840 / $7.3680 Buy Now
Rochester Electronics TPS54980 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing RoHS: Compliant Status: Active Min Qty: 1 1780
  • 1 $3.6100
  • 25 $3.5300
  • 100 $3.3900
  • 500 $3.2500
  • 1,000 $3.0700
$3.0700 / $3.6100 Buy Now
DISTI # C1S746202442935
Chip1Stop Conv DC-DC 3V to 4V Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes 2239
  • 10 $0.3620
  • 25 $0.3114
  • 100 $0.3064
  • 250 $0.3015
  • 500 $0.2965
  • 1,000 $0.2916
$0.2916 / $0.3620 Buy Now

CAD Models for TPS54980PWPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54980PWPR by Texas Instruments

TPS54980PWPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
9 A
Output Voltage-Max
2.5 V
Output Voltage-Min
0.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS54980PWPR
    Texas Instruments
    3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70
    VS

Alternate Parts for TPS54980PWPR

This table gives cross-reference parts and alternative options found for TPS54980PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54980PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54980PWP 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70 Texas Instruments TPS54980PWPR vs TPS54980PWP
TPS54980PWPG4 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70 Texas Instruments TPS54980PWPR vs TPS54980PWPG4
Part Number Description Manufacturer Compare
TPS54980PWPG4 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70 Texas Instruments TPS54980PWPR vs TPS54980PWPG4
TPS54980PWP 3.3V Input, 9A Synchronous Step-Down Converter for Sequencing 28-HTSSOP 0 to 70 Texas Instruments TPS54980PWPR vs TPS54980PWP

Related Parts for TPS54980PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54980PWPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54980PWPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54980PWPR would you like to use for your alert(s)?
  • Please alert me when TPS54980PWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54980PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54980PWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54980PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54980PWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54980PWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: