-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.2V Fixed Output Voltage 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21678-1-ND
|
DigiKey | IC REG BUCK 1.2V 6A 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1501 In Stock |
|
$2.0027 / $3.8900 | Buy Now |
DISTI #
2156-TPS54612QPWPRQ1-ND
|
DigiKey | IC REG BUCK 1.2V 6A 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$2.3300 | Buy Now |
|
Rochester Electronics | TPS54612-Q1 Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.2V Fixed Output Voltage RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 235 |
|
$2.0000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54612QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54612QPWPRQ1
Texas Instruments
Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.2V Fixed Output Voltage 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54612QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54612QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54615QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter with 2.5V Fixed Output Voltage 28-HTSSOP -40 to 125 | Texas Instruments | TPS54612QPWPRQ1 vs TPS54615QPWPRQ1 |
TPS54616QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter with 3.3V Fixed Output Voltage 28-HTSSOP -40 to 125 | Texas Instruments | TPS54612QPWPRQ1 vs TPS54616QPWPRQ1 |