Part Details for TPS54616QPWPRQ1 by Texas Instruments
Overview of TPS54616QPWPRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54616QPWPRQ1 | Texas Instruments | Automotive 3V to 6V, 6A Synchronous Buck Converter with 3.3V Fixed Output Voltage 28-HTSSOP -40 to 125 |
Price & Stock for TPS54616QPWPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS54616QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Lo-In Vltg 6A Sync Sync Buck Converter RoHS: Compliant | 0 |
|
$1.8700 / $1.9500 | Order Now |
|
Rochester Electronics | TPS54616-Q1 Automotive 3V to 6V, 6A Synchronous Buck Converter with 3.3V Fixed Output Voltage RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16355 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for TPS54616QPWPRQ1
TPS54616QPWPRQ1 CAD Models
TPS54616QPWPRQ1 Part Data Attributes
|
TPS54616QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54616QPWPRQ1
Texas Instruments
Automotive 3V to 6V, 6A Synchronous Buck Converter with 3.3V Fixed Output Voltage 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS54616QPWPRQ1
This table gives cross-reference parts and alternative options found for TPS54616QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54616QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54612QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.2V Fixed Output Voltage 28-HTSSOP -40 to 125 | Texas Instruments | TPS54616QPWPRQ1 vs TPS54612QPWPRQ1 |
TPS54615QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter with 2.5V Fixed Output Voltage 28-HTSSOP -40 to 125 | Texas Instruments | TPS54616QPWPRQ1 vs TPS54615QPWPRQ1 |