Power Circuits
TPS54429PWP
Texas Instruments
Description: 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85

Overview of TPS54429PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS54429PWP Texas Instruments 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85
TPS54429PWPR Texas Instruments 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85

Price & Stock for TPS54429PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS54429PWP-ND
DigiKey IC REG BUCK ADJ 4.5A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 244
In Stock
  • 1 $2.7700
  • 10 $1.9930
  • 90 $1.5977
  • 180 $1.5156
  • 270 $1.4745
  • 540 $1.4142
  • 1,080 $1.3645
  • 2,520 $1.3156
  • 5,040 $1.2834
$1.2834 / $2.7700 Buy Now
DISTI # 595-TPS54429PWP
Mouser Electronics Switching Voltage Regulators 7V-18Vin,4.5A Sync Step-Down DCAP2 Mode RoHS: Compliant 196
  • 1 $1.9500
  • 10 $1.7500
  • 90 $1.4000
  • 270 $1.3100
  • 540 $1.1600
$1.1600 / $1.9500 Buy Now
Rochester Electronics TPS54429 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter RoHS: Compliant Status: Active Min Qty: 1 90
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3200
  • 500 $1.2600
  • 1,000 $1.1900
$1.1900 / $1.4000 Buy Now

CAD Models for TPS54429PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54429PWP by Texas Instruments

TPS54429PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, HTSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
4.5 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.76 V
Output Voltage-Nom
5.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS54429PWP
    Texas Instruments
    7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85
    VS

Alternate Parts for TPS54429PWP

This table gives cross-reference parts and alternative options found for TPS54429PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54429PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54429PWPR 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 Texas Instruments TPS54429PWP vs TPS54429PWPR
Part Number Description Manufacturer Compare
TPS54427DDA 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 Texas Instruments TPS54429PWP vs TPS54427DDA
TPS54428DDA 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 Texas Instruments TPS54429PWP vs TPS54428DDA
TPS54429EPWPR 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 14-HTSSOP -20 to 85 Texas Instruments TPS54429PWP vs TPS54429EPWPR
TPS54427DDAR 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 Texas Instruments TPS54429PWP vs TPS54427DDAR
TPS54425PWP 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 Texas Instruments TPS54429PWP vs TPS54425PWP
TPS54429ERSAR 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 Texas Instruments TPS54429PWP vs TPS54429ERSAR
BD95841MUV-E2 Switching Regulator, 800kHz Switching Freq-Max, VQFN-16 ROHM Semiconductor TPS54429PWP vs BD95841MUV-E2
TPS56428DDAR 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 Texas Instruments TPS54429PWP vs TPS56428DDAR
TPS54427DRCR 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85 Texas Instruments TPS54429PWP vs TPS54427DRCR
TPS54428DRCR 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85 Texas Instruments TPS54429PWP vs TPS54428DRCR

Related Parts for TPS54429PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54429PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54429PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54429PWP would you like to use for your alert(s)?
  • Please alert me when TPS54429PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54429PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54429PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54429PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54429PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54429PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: