Part Details for BD95841MUV-E2 by ROHM Semiconductor
Overview of BD95841MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD95841MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9737
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, 100Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:50Pins, Output Current:4A, Output Rohs Compliant: Yes |Rohm BD95841MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 / $1.2100 | Buy Now |
DISTI #
BD95841MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 16VQFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44992 In Stock |
|
$0.4375 / $1.1700 | Buy Now |
DISTI #
BD95841MUV-E2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 7.5V to 15V 16-Pin VQFN Embossed T/R - Tape and Reel (Alt: BD95841MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5110 | Buy Now |
DISTI #
755-BD95841MUV-E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 20856 |
|
$0.4370 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4490 | Buy Now |
DISTI #
64955575
|
Verical | Conv DC-DC 7.5V to 15V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.5783 / $0.6842 | Buy Now |
DISTI #
65272918
|
Verical | Conv DC-DC 7.5V to 15V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5943 / $0.6842 | Buy Now |
DISTI #
73510545
|
Verical | Conv DC-DC 7.5V to 15V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2152 | Americas - 100 |
|
$0.5050 / $0.5488 | Buy Now |
|
Quest Components | 7202 |
|
$0.5565 / $1.8550 | Buy Now | |
DISTI #
C1S625901190643
|
Chip1Stop | Conv DC-DC 7.5V to 15V Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4040 / $0.5300 | Buy Now |
Part Details for BD95841MUV-E2
BD95841MUV-E2 CAD Models
BD95841MUV-E2 Part Data Attributes:
|
BD95841MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD95841MUV-E2
ROHM Semiconductor
Switching Regulator, 800kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BD95841MUV-E2
This table gives cross-reference parts and alternative options found for BD95841MUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD95841MUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54426PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54426PWP |
BD90640EFJ-CTR | Switching Regulator, | ROHM Semiconductor | BD95841MUV-E2 vs BD90640EFJ-CTR |
TPS54428DRCT | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54428DRCT |
TPS54427DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54427DDA |
TPS54427DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54427DDAR |
TPS54429ERSAR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54429ERSAR |
TPS54425PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54425PWP |
TPS54429PWP | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54429PWP |
TPS54428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | BD95841MUV-E2 vs TPS54428DDAR |
BD90640EFJ-CE2 | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | BD95841MUV-E2 vs BD90640EFJ-CE2 |