-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5866
|
Newark | Dc Dc Conv, 3.5~42V, 0.5A, 10Msop, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:500Ma, Output Voltage Min:800Mv, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54040DGQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$1.3300 | Buy Now |
DISTI #
296-24228-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
732 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS54040DGQ
|
Mouser Electronics | Switching Voltage Regulators 3.5V-42Vin,0.5A Step Down SWIFT Convrtr RoHS: Compliant | 2128 |
|
$1.3400 / $2.7900 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
TPS54040DGQ
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷42VDC, Uout: 0.8÷39VDC, 0.5A Min Qty: 1 | 318 |
|
$1.7600 / $2.6600 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 3.5÷42V, Uout: 0.8÷39V, HVSSOP10, buck | 40066 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.5A 10MSOP | 94940 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 10MSOP | 354147 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54040DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54040DGQ
Texas Instruments
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54040DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54040DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54040QDRCRQ1 | Automotive Catalog 3.5V to 42V Input, 0.5 A Step Down SWIFT™ Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54040DGQ vs TPS54040QDRCRQ1 |
TPS54040DGQR | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS54040DGQ vs TPS54040DGQR |
TPS54040QDGQRQ1 | Automotive 3.5V to 42V, 500mA Buck Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS54040DGQ vs TPS54040QDGQRQ1 |