Part Details for TPS57060QDRCRQ1 by Texas Instruments
Overview of TPS57060QDRCRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS57060QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS57060QDRCRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.0163 / $4.0200 | Buy Now |
DISTI #
595-TPS57060QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-60Vin,0.5A,2.5 MHz Step Down Cnvrtr RoHS: Compliant | 12200 |
|
$1.9900 / $4.0200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.5A 10SON | 7426 |
|
RFQ | |
|
ComSIT USA | 0.5-A 60-V STEP-DOWN SWIFT DC/DC CONVERTER WITH ECO-MODE Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 3327 |
|
RFQ |
Part Details for TPS57060QDRCRQ1
TPS57060QDRCRQ1 CAD Models
TPS57060QDRCRQ1 Part Data Attributes
|
TPS57060QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57060QDRCRQ1
Texas Instruments
Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS57060QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS57060QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57060QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54160DRCR | SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, SON-10 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54160DRCR |
TPS54140QDGQRQ1 | Automotive Catalog 3.5V to 42V Input, 1.5 A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54140QDGQRQ1 |
TPS54060DGQ | 3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54060DGQ |
TPS54160QDRCRQ1 | Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-VSON -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54160QDRCRQ1 |
TPS57160QDRCRQ1 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS57160QDRCRQ1 |
TPS54140DGQ | 3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54140DGQ |
TPS54060QDRCRQ1 | Automotive Catalog 3.5V to 60V Input, 0.5A, 2.5MHz Step Down SWIFT? Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54060QDRCRQ1 |
TPS54040QDRCRQ1 | Automotive Catalog 3.5V to 42V Input, 0.5 A Step Down SWIFT™ Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54040QDRCRQ1 |
TPS54060DRC | SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54060DRC |
TPS54160QDGQRQ1 | Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS57060QDRCRQ1 vs TPS54160QDGQRQ1 |