-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sink/Source DDR Termination Regulator 10-VSON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44712-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1433 In Stock |
|
$6.8508 / $10.8200 | Buy Now |
DISTI #
595-TPS51200MDRCTEP
|
Mouser Electronics | Power Management Specialized - PMIC Sink/Source DDR Termination Regulator 10-VSON -55 to 125 RoHS: Compliant | 2498 |
|
$6.8500 / $10.8200 | Buy Now |
|
Ameya Holding Limited | 158032 |
|
RFQ | ||
|
LCSC | VSON-10-EP(3x3) Power Management Specialized - PMIC ROHS | 10 |
|
$7.5216 / $9.8324 | Buy Now |
|
Win Source Electronics | IC REG CONV DDR 1OUT 10VSON / series Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) | 20650 |
|
$14.5530 / $21.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51200MDRCTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51200MDRCTEP
Texas Instruments
Sink/Source DDR Termination Regulator 10-VSON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-09 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |