-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40051PWP-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
798 In Stock |
|
$2.9300 | Buy Now |
DISTI #
296-15043-5-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.7309 / $5.4400 | Buy Now |
DISTI #
595-TPS40051PWP
|
Mouser Electronics | Switching Controllers WIDE INPUT VOLTAGE SYNC BUCK CONTROLLER RoHS: Compliant | 0 |
|
$3.8000 / $5.4400 | Order Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.8160 / $4.2240 | Buy Now | |
|
Rochester Electronics | TPS40051 Wide Input Voltage Synchronous Buck Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 798 |
|
$2.5200 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40051PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40051PWP
Texas Instruments
Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 32.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40051PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40051PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40051PWPG4 | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | TPS40051PWP vs TPS40051PWPG4 |
TPS40051PWPRG4 | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | TPS40051PWP vs TPS40051PWPRG4 |