Part Details for HPA00448PWP by Texas Instruments
Overview of HPA00448PWP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPA00448PWP
HPA00448PWP CAD Models
HPA00448PWP Part Data Attributes
|
HPA00448PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00448PWP
Texas Instruments
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 45 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for HPA00448PWP
This table gives cross-reference parts and alternative options found for HPA00448PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00448PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40050PWPRG4 | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40050PWPRG4 |
TPS40051PWPR | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40051PWPR |
TPS40052PWPRG4 | Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40052PWPRG4 |
TPS40050PWP | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40050PWP |
TPS40054QPWPRQ1 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, HTSSOP-16 | Texas Instruments | HPA00448PWP vs TPS40054QPWPRQ1 |
TPS40054PWP | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40054PWP |
TPS40051QPWPRQ1 | Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125 | Texas Instruments | HPA00448PWP vs TPS40051QPWPRQ1 |
TPS40052PWPG4 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | HPA00448PWP vs TPS40052PWPG4 |
TPS40054PWPRG4 | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40054PWPRG4 |
TPS40051PWPRG4 | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | HPA00448PWP vs TPS40051PWPRG4 |