Part Details for TPS2HB35DQPWPRQ1 by Texas Instruments
Overview of TPS2HB35DQPWPRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2HB35DQPWPRQ1
TPS2HB35DQPWPRQ1 CAD Models
TPS2HB35DQPWPRQ1 Part Data Attributes
|
TPS2HB35DQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2HB35DQPWPRQ1
Texas Instruments
40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Screening Level | AEC-Q100 |
Alternate Parts for TPS2HB35DQPWPRQ1
This table gives cross-reference parts and alternative options found for TPS2HB35DQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2HB35DQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2HB35AQPWPRQ1 | 40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2HB35AQPWPRQ1 |
PTPS2HB35CQPWPRQ1 | 40V, 35-mOhm, 2-Ch smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs PTPS2HB35CQPWPRQ1 |
TPS2HB35BQPWPRQ1 | 40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2HB35BQPWPRQ1 |
TPS2HB16BQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2HB16BQPWPRQ1 |
PTPS2HB50BQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP | Texas Instruments | TPS2HB35DQPWPRQ1 vs PTPS2HB50BQPWPRQ1 |
PTPS2HB35FQPWPRQ1 | 40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs PTPS2HB35FQPWPRQ1 |
TPS2HB35CQPWPRQ1 | 40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2HB35CQPWPRQ1 |
PTPS2HB16AQPWPRQ1 | 40V 16mΩ Dual-channel smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs PTPS2HB16AQPWPRQ1 |
TPS2HB50BQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2HB50BQPWPRQ1 |
TPS2H000AQPWPRQ1 | 40-V, 1-Ω, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35DQPWPRQ1 vs TPS2H000AQPWPRQ1 |