-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-A, 28-V half bridge gate driver with TTL inputs and enable for non-inverting synchronous buck 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2836D-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
509 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-2396-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
77 In Stock |
|
$1.6768 / $3.4700 | Buy Now |
DISTI #
595-TPS2836D
|
Mouser Electronics | Gate Drivers Non-inv Fast Sync Buck MOSFET Driver RoHS: Compliant | 6 |
|
$1.7400 / $3.4700 | Buy Now |
|
Bristol Electronics | 1170 |
|
RFQ | ||
|
Rochester Electronics | TPS2836 Non-inverting Fast Synchronous Buck MOSFETs Driver with TTL Inputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 509 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
TPS2836D
|
TME | IC: driver, high-/low-side,gate driver, SO8, 3.5A, Ch: 2, 4.5÷15VDC Min Qty: 1 | 69 |
|
$2.1000 / $3.1500 | Buy Now |
|
Ameya Holding Limited | IC: driver, high-/low-side,gate driver, SO8, 3.5A, Channels: 2 | 26375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2836D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2836D
Texas Instruments
2.4-A, 28-V half bridge gate driver with TTL inputs and enable for non-inverting synchronous buck 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2836D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2836D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2836DG4 | Non-inverting Fast Synchronous Buck MOSFETs Driver with TTL Inputs 8-SOIC -40 to 125 | Texas Instruments | TPS2836D vs TPS2836DG4 |
TPS2836DRG4 | Non-inverting Fast Synchronous Buck MOSFETs Driver with TTL Inputs 8-SOIC -40 to 125 | Texas Instruments | TPS2836D vs TPS2836DRG4 |