-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2830D-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 14SOIC Min Qty: 170 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
24234 In Stock |
|
$1.7700 | Buy Now |
DISTI #
296-2390-5-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 14SOIC Min Qty: 170 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.0488 | Buy Now |
|
Rochester Electronics | TPS2830 Non-inverting Fast Synchronous Buck MOSFET Drivers with Enable RoHS: Compliant Status: Active Min Qty: 1 | 17234 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
TPS2830D
|
TME | IC: driver, high-/low-side,gate driver, SO14, 3.5A, Ch: 2 Min Qty: 1 | 44 |
|
$2.2800 / $3.4200 | Buy Now |
|
Ameya Holding Limited | IC: driver, high-/low-side,gate driver, SO14, 3.5A, Channels: 2 | 13288 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2830D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2830D
Texas Instruments
2.4-A, 28-V half bridge gate driver with CMOS inputs and enable for non-inverting synchronous buck 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.13 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2830D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2830D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2830DG4 | 3.5A HALF BRDG BASED MOSFET DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TPS2830D vs TPS2830DG4 |