Part Details for TPS2818DBVT by Texas Instruments
Overview of TPS2818DBVT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2818DBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2818DBVT-296-ND
|
DigiKey | TPS2818 INVERTING HIGH SPEED MOS Min Qty: 283 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.0600 | Buy Now |
|
Rochester Electronics | TPS2818 Inverting High Speed MOSFET Driver with Internal Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.9090 / $1.0700 | Buy Now |
Part Details for TPS2818DBVT
TPS2818DBVT CAD Models
TPS2818DBVT Part Data Attributes:
|
TPS2818DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2818DBVT
Texas Instruments
IC,SINGLE MOSFET DRIVER,BICMOS,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |