-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2811D-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4541 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-2385-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
200 In Stock |
|
$2.9247 / $3.9700 | Buy Now |
DISTI #
595-TPS2811D
|
Mouser Electronics | Gate Drivers Dual 2A Inver MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS2811 Inverting Dual High-Speed MOSFET Drivers with Internal Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4541 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
TPS2811D
|
TME | IC: driver, low-side,gate driver, SO8, -2÷2A, 180mV÷9.9V, Ch: 2 Min Qty: 1 | 62 |
|
$1.5400 / $2.3100 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, SO8, -2÷2A, Channels: 2, 4÷14VDC | 29820 |
|
RFQ | |
|
Chip1Cloud | DUAL HIGH-SPEED MOSFET DRIVERS | IC DUAL 2A INV FET DRIVER 8-SOIC | 9000 |
|
RFQ | |
DISTI #
C1S746203669654
|
Chip1Stop | Driver 2A 2-OUT High Speed Inv 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 15 |
|
$0.9450 / $1.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$1.2000 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2811D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2811D
Texas Instruments
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |