-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44842-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8011 In Stock |
|
$0.6613 / $1.4900 | Buy Now |
DISTI #
595-TPS25810RVCR
|
Mouser Electronics | USB Interface IC USB Type-C™ source controller and 3A power switch with VCONN 20-WQFN -40 to 125 RoHS: Compliant | 7089 |
|
$0.6500 / $1.5300 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
TPS25810RVCR
|
TME | IC: power switch, high-side,USB switch, 3A, Ch: 2, N-Channel, SMD Min Qty: 1 | 0 |
|
$0.9400 / $1.4100 | RFQ |
|
ComSIT USA | Interface Circuit, PQCC20 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INTERFACE SPECIALIZED 20WQFN | 549 |
|
$0.7147 | Buy Now |
|
LCSC | WQFN-20-EP(3x4) Interface - Specialized ROHS | 299 |
|
$0.3574 / $0.4810 | Buy Now |
|
Win Source Electronics | IC USB PWR SUPPLY TYPE C 20WQFN | 351393 |
|
$0.3429 / $0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25810RVCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25810RVCR
Texas Instruments
USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS25810RVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25810RVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25810RVCT | USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125 | Texas Instruments | TPS25810RVCR vs TPS25810RVCT |