Power Circuits
TPS24772RGER
Texas Instruments
Description: 2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125

Overview of TPS24772RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS24772RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51880-1-ND
DigiKey IC HOT SWAP CTRLR GP 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9600
  • 3,000 $1.4040
  • 6,000 $1.3715
$1.3715 / $2.9600 Buy Now
DISTI # 595-TPS24772RGER
Mouser Electronics Hot Swap Voltage Controllers 2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125 RoHS: Compliant 0
  • 3,000 $1.3400
  • 6,000 $1.2900
$1.2900 / $1.3400 Order Now

CAD Models for TPS24772RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS24772RGER by Texas Instruments

TPS24772RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
Input Voltage-Max
18 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TPS24772RGER
    Texas Instruments
    2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125
    VS

Alternate Parts for TPS24772RGER

This table gives cross-reference parts and alternative options found for TPS24772RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS24772RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS24772RGET 2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125 Texas Instruments TPS24772RGER vs TPS24772RGET
Part Number Description Manufacturer Compare
BQ21062YFPR 500-mA 1-cell linear charger with 10-nA ship mode, power-path, regulated system voltage and LDO 20-DSBGA -40 to 85 Texas Instruments TPS24772RGER vs BQ21062YFPR
BQ25896RTWR I2C 1cell 3A buck battery charger with power path and PSEL 24-WQFN -40 to 85 Texas Instruments TPS24772RGER vs BQ25896RTWR
X40015V8-B Power Supply Management Circuit Renesas Electronics Corporation TPS24772RGER vs X40015V8-B
TPS24772RGET 2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125 Texas Instruments TPS24772RGER vs TPS24772RGET
BQ25730RSNR I2C 1-5 cell NVDC buck-boost battery charge controller with power path and USB-C® PD OTG 32-QFN -40 to 85 Texas Instruments TPS24772RGER vs BQ25730RSNR
X40015V8I-B 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation TPS24772RGER vs X40015V8I-B
X40015V8I-BT1 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation TPS24772RGER vs X40015V8I-BT1
MAX77860EWG+ USB Type-C, 3A Switch-Mode Buck Charger with Integrated CC Detection, Reverse Boost, and ADC, 81-WLCSP-N/A, 81 Pins, -40 to 85C Analog Devices Inc TPS24772RGER vs MAX77860EWG+
TPS24770RGER 2.5-V to 18-V hot swap controller with high performance and current monitoring 24-VQFN -40 to 125 Texas Instruments TPS24772RGER vs TPS24770RGER
X40015V8I-B Power Supply Management Circuit Renesas Electronics Corporation TPS24772RGER vs X40015V8I-B

Related Parts for TPS24772RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS24772RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS24772RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS24772RGER would you like to use for your alert(s)?
  • Please alert me when TPS24772RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS24772RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS24772RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS24772RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS24772RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS24772RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: