Power Circuits
X40015V8I-BT1
Intersil Corporation
Description: 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8

Overview of X40015V8I-BT1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X40015V8I-BT1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X40015V8I-BT1 by Intersil Corporation

X40015V8I-BT1
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. X40015V8I-BT1
    Intersil Corporation
    2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for X40015V8I-BT1

This table gives cross-reference parts and alternative options found for X40015V8I-BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40015V8I-BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X40015V8-B Power Supply Management Circuit Renesas Electronics Corporation X40015V8I-BT1 vs X40015V8-B
X40015V8I-B Power Supply Management Circuit Renesas Electronics Corporation X40015V8I-BT1 vs X40015V8I-B
Part Number Description Manufacturer Compare
BQ21062YFPR 500-mA 1-cell linear charger with 10-nA ship mode, power-path, regulated system voltage and LDO 20-DSBGA -40 to 85 Texas Instruments X40015V8I-BT1 vs BQ21062YFPR
BQ25896RTWR I2C 1cell 3A buck battery charger with power path and PSEL 24-WQFN -40 to 85 Texas Instruments X40015V8I-BT1 vs BQ25896RTWR
X40015V8-B Power Supply Management Circuit Renesas Electronics Corporation X40015V8I-BT1 vs X40015V8-B
TPS24772RGET 2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125 Texas Instruments X40015V8I-BT1 vs TPS24772RGET
BQ25730RSNR I2C 1-5 cell NVDC buck-boost battery charge controller with power path and USB-C® PD OTG 32-QFN -40 to 85 Texas Instruments X40015V8I-BT1 vs BQ25730RSNR
X40015V8I-B 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X40015V8I-BT1 vs X40015V8I-B
MAX77860EWG+ USB Type-C, 3A Switch-Mode Buck Charger with Integrated CC Detection, Reverse Boost, and ADC, 81-WLCSP-N/A, 81 Pins, -40 to 85C Analog Devices Inc X40015V8I-BT1 vs MAX77860EWG+
TPS24770RGER 2.5-V to 18-V hot swap controller with high performance and current monitoring 24-VQFN -40 to 125 Texas Instruments X40015V8I-BT1 vs TPS24770RGER
X40015V8I-B Power Supply Management Circuit Renesas Electronics Corporation X40015V8I-BT1 vs X40015V8I-B
TPS24770RGET 2.5-V to 18-V hot swap controller with high performance and current monitoring 24-VQFN -40 to 125 Texas Instruments X40015V8I-BT1 vs TPS24770RGET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X40015V8I-BT1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X40015V8I-BT1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X40015V8I-BT1 would you like to use for your alert(s)?
  • Please alert me when X40015V8I-BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X40015V8I-BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X40015V8I-BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X40015V8I-BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X40015V8I-BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X40015V8I-BT1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: