Part Details for TPS2375-1 by Texas Instruments
Overview of TPS2375-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2375-1
TPS2375-1 CAD Models
Resources and Additional Insights for TPS2375-1
Reference Designs related to TPS2375-1
-
PMP7800 双级三路输出降压转换器
PMP7800.1 参考设计是一种使用 LMR14203 的压降设计,用于计算机和外设应用。它可以从 21.6 至 26.4 伏特直流输入生成非隔离式 3.3 伏特输出(0.07 安培)。
- TIDA-00232 无线超低音放大器参考设计
-
Class 4 PoE Flyback Converter (12V@2.125A) Reference Design
The flyback topology with diode rectification provides a low cost solution for Class 4 PoE applications. The TPS23751 is a combination PoE PD controller and PWM controller: saving cost and space. This converter is well suited for PoE applications such as security cameras and wireless access points.
-
PMP10175 通用交流输入、5V/500mA 直流输出、非隔离式反激转换器参考设计
This design demonstrates the use of UCC28880 high-voltage switcher to design an Offline Non-Isolated Flyback converter that can supply greater than 100mA output current. Using direct resistor-divider feedback, this design delivers a well-regulated 5V/500mA output with minimal component count.
-
Class 4 high efficiency PoE flyback-synchronous converter (5V/3A) reference design
This reference design utilizes the TPS23751 combination PoE PD controller and PWM controller: saving cost and size. The synchronous flyback converter provides high efficiency for PoE applications such as wireless access points and IP phones. The PoE PD can also supply up to 10W of primary power for auxiliary circuits.
-
Class 4 High-Efficiency Driven Flyback Converter (5V/5A) for PoE PD Applications Reference Design
The TIDA-00617 reference design uses the TPS23751 PoE PD controller in a high effciency (driven) synch flyback converter capable of 5V at 5A.
1 - 5 of 6 reference designs