There are no models available for this part yet.
Overview of TPS22966TDPUTQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for TPS22966TDPUTQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TPS22966TDPUTQ1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
682 In Stock |
|
$0.7754 / $1.8300 | Buy Now | |
DISTI #
595-TPS22966TDPUTQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Ch Ultra-Low Resistnce Load Swtch RoHS: Compliant | 480 |
|
$0.7130 / $1.7300 | Buy Now | |
DISTI #
J56:1989_07675900
|
Arrow Electronics | Power Switch Hi Side 2-OUT 4A 0.021Ohm Automotive AEC-Q100 14-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2242 | Europe - 5000 |
|
$0.7190 / $0.8768 | Buy Now |
CAD Models for TPS22966TDPUTQ1 by Texas Instruments
Part Data Attributes for TPS22966TDPUTQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
WSON-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
0.8 V
|
JESD-30 Code
|
R-PDSO-N14
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC14,.2,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.85 mm
|
Supply Current-Max (Isup)
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for TPS22966TDPUTQ1
This table gives cross-reference parts and alternative options found for TPS22966TDPUTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22966TDPUTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP92064SD/NOPB | 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 | Texas Instruments | TPS22966TDPUTQ1 vs LMP92064SD/NOPB |
BM92A20MWV-ZE2 | Power Supply Support Circuit, Fixed, 2 Channel, UQFN-40 | ROHM Semiconductor | TPS22966TDPUTQ1 vs BM92A20MWV-ZE2 |
LMP92064SDX/NOPB | 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 | Texas Instruments | TPS22966TDPUTQ1 vs LMP92064SDX/NOPB |
LMP92064SDE/NOPB | 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 | Texas Instruments | TPS22966TDPUTQ1 vs LMP92064SDE/NOPB |
Related Parts for TPS22966TDPUTQ1
-
TPS22966TDPURQ1Power Management Circuits
-
TMS320F28030PAGTMicrocontrollers
-
TPS23750PWPRSwitching Regulator or Controllers
-
TPS2151IPWPRLinear Regulator ICs
-
TPS2096DG4Peripheral Drivers
-
TLV2471CDOperational Amplifiers
-
TP2435N8-GPower Field-Effect Transistors
-
ICE40UP5K-UWG30ITR1KField Programmable Gate Arrays
-
TPS2069CDBVRMultiplexers or Switches