Power Circuits
LMP92064SD/NOPB
Texas Instruments
Description: 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105

Overview of LMP92064SD/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LMP92064SDX/NOPB Texas Instruments 2V, Uni-Directional, Fast Simultaneous Sampling, Current/Voltage Monitor, SPI Out 16-WSON -40 to 105
LMP92064SD/NOPB Texas Instruments 2V, Uni-Directional, Fast Simultaneous Sampling, Current/Voltage Monitor, SPI Out 16-WSON -40 to 105
LMP92064SDE/NOPB Texas Instruments 2V, Uni-Directional, Fast Simultaneous Sampling, Current/Voltage Monitor, SPI Out 16-WSON -40 to 105

Price & Stock for LMP92064SD/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LMP92064SD/NOPB-ND
DigiKey IC AFE 2 CHAN 12BIT 16WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 825
In Stock
  • 42 $7.2500
$7.2500 Buy Now
DISTI # 296-40290-1-ND
DigiKey IC AFE 2 CHAN 12BIT 16WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $12.4200
  • 1,000 $7.0272
$7.0272 / $12.4200 Buy Now
DISTI # 595-LMP92064SD/NOPB
Mouser Electronics Analog Front End - AFE 125kSps Simult Sampling Crnt Sensor RoHS: Compliant 242
  • 1 $10.6300
  • 10 $9.7700
  • 25 $9.3700
  • 100 $8.2500
  • 250 $7.8500
  • 500 $7.3400
  • 1,000 $6.8100
$6.8100 / $10.6300 Buy Now
Rochester Electronics LMP92064 2V, Uni-Directional, Fast Simultaneous Sampling, Current/Voltage Monitor, SPI Out RoHS: Compliant Status: Active Min Qty: 1 825
  • 1 $7.3200
  • 25 $7.1700
  • 100 $6.8800
  • 500 $6.5800
  • 1,000 $6.2200
$6.2200 / $7.3200 Buy Now
Ameya Holding Limited IC ANLG SYST MONITOR/CTRLR 16WSO 25402
RFQ

CAD Models for LMP92064SD/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP92064SD/NOPB by Texas Instruments

LMP92064SD/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
5 X 4 MM, GREEN, WSON-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC16,.16,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LMP92064SD/NOPB
    Texas Instruments
    2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105
    VS

Alternate Parts for LMP92064SD/NOPB

This table gives cross-reference parts and alternative options found for LMP92064SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP92064SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP92064SDX/NOPB 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 Texas Instruments LMP92064SD/NOPB vs LMP92064SDX/NOPB
LMP92064SDE/NOPB 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 Texas Instruments LMP92064SD/NOPB vs LMP92064SDE/NOPB
Part Number Description Manufacturer Compare
TPS22966TDPUTQ1 2-ch, 5.5-V, 16-mΩ, automotive load switch with adj. rise time and output discharge 14-WSON -40 to 105 Texas Instruments LMP92064SD/NOPB vs TPS22966TDPUTQ1
BM92A20MWV-ZE2 Power Supply Support Circuit, Fixed, 2 Channel, UQFN-40 ROHM Semiconductor LMP92064SD/NOPB vs BM92A20MWV-ZE2
LMP92064SDX/NOPB 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 Texas Instruments LMP92064SD/NOPB vs LMP92064SDX/NOPB
LMP92064SDE/NOPB 2V, 12-bit, fast simultaneous sampling SPI output current/voltage monitor 16-WSON -40 to 105 Texas Instruments LMP92064SD/NOPB vs LMP92064SDE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP92064SD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP92064SD/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP92064SD/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP92064SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP92064SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP92064SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP92064SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP92064SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP92064SD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: