-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 60-mΩ load switch with active low enable 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0376
|
Newark | Load Switch, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22910AYZVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-29860-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25959 In Stock |
|
$0.2587 / $0.5200 | Buy Now |
DISTI #
595-TPS22910AYZVR
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Small,Low rON 2A Sgl Ch Load Sw RoHS: Compliant | 27496 |
|
$0.2270 / $0.6800 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 2A 4DSBAGA | 8093 |
|
RFQ | |
|
NexGen Digital | 1297 |
|
RFQ | ||
DISTI #
C1S746203539034
|
Chip1Stop | Power Switch 2A 4-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.2490 | Buy Now |
|
Win Source Electronics | Power Switch 1-OUT 2A 0.0839Ohm 4-Pin DSBGA T/R / IC LOAD SWITCH 2A 4DSBAGA | 15000 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22910AYZVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22910AYZVR
Texas Instruments
5.5-V, 2-A, 60-mΩ load switch with active low enable 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.90 X0.90 MM, 0.50 MM PITCH, GREEN, BGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.888 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.888 mm |
This table gives cross-reference parts and alternative options found for TPS22910AYZVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22910AYZVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22910AYZVT | 5.5-V, 2-A, 60-mΩ load switch with active low enable 4-DSBGA -40 to 85 | Texas Instruments | TPS22910AYZVR vs TPS22910AYZVT |