-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47868-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13264 In Stock |
|
$0.2114 / $0.6300 | Buy Now |
DISTI #
595-TPS22810DRVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 18-V, 3-A, 79-m&Omega, load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105 RoHS: Compliant | 49344 |
|
$0.2190 / $0.5800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, PDSO6 | 2178 |
|
$1.3695 / $3.6520 | Buy Now |
DISTI #
TPS22810DRVR
|
TME | IC: power switch, 3A, Ch: 1, N-Channel, SMD, WSON6, reel,tape Min Qty: 3 | 430 |
|
$0.2640 / $0.3970 | Buy Now |
|
Ameya Holding Limited | 2094192 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2) | 27000 |
|
RFQ | |
DISTI #
SMC-TPS22810DRVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2114 Container: Bulk | 101 |
|
RFQ | |
DISTI #
SMC-TPS22810DRVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 43251 |
|
RFQ | |
|
LCSC | 2.7V18V 79m 3A 1 WSON-6-EP(2x2) Power Distribution Switches ROHS | 5099 |
|
$0.1664 / $0.3229 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 6WSON | 967000 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22810DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22810DRVR
Texas Instruments
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-15 | |
Samacsys Description | 18V, 3A, 79mΩ Load Switch with Adjustable Rise Time, Adj. Quick Output Discharge, & Thermal Shutdown | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22810DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22810DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22810TDBVRQ1 | Automotive 1-channel, 18-V, 2-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | Texas Instruments | TPS22810DRVR vs TPS22810TDBVRQ1 |
TPS22810DBVT | 18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | Texas Instruments | TPS22810DRVR vs TPS22810DBVT |
TPS22810DBVR | 18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | Texas Instruments | TPS22810DRVR vs TPS22810DBVR |