Power Circuits
TPS2216ADB
Texas Instruments
Description: 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70

Overview of TPS2216ADB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS2216ADB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 50
  • 1 $10.8000
  • 4 $5.4000
  • 38 $4.6800
$4.6800 / $10.8000 Buy Now
Rochester Electronics TPS2216A 1A Dual-Slot PC Card Power Switch w/ Serial Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 5350
  • 1 $5.6500
  • 25 $5.5400
  • 100 $5.3100
  • 500 $5.0800
  • 1,000 $4.8000
$4.8000 / $5.6500 Buy Now

CAD Models for TPS2216ADB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2216ADB by Texas Instruments

TPS2216ADB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-30
Pin Count
30
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 5V AND 12V SUPPLY
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP30,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. TPS2216ADB
    Texas Instruments
    1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70
    VS

Alternate Parts for TPS2216ADB

This table gives cross-reference parts and alternative options found for TPS2216ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2216ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2216DBG4 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2216ADB vs TPS2216DBG4
TPS2216ADBRG4 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70 Texas Instruments TPS2216ADB vs TPS2216ADBRG4
TPS2216ADBG4 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70 Texas Instruments TPS2216ADB vs TPS2216ADBG4
TPS2216DBR 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2216ADB vs TPS2216DBR
Part Number Description Manufacturer Compare
TPS2204APWPR 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 Texas Instruments TPS2216ADB vs TPS2204APWPR
TPS2228DBG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2216ADB vs TPS2228DBG4
TPS2204APWPG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 Texas Instruments TPS2216ADB vs TPS2204APWPG4
TPS2216IDB 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 Texas Instruments TPS2216ADB vs TPS2216IDB
TPS2228PWPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS2216ADB vs TPS2228PWPRG4
TPS2206ADBG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2216ADB vs TPS2206ADBG4
TPS2216ADAPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TPS2216ADB vs TPS2216ADAPRG4
TPS2228DBR 1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85 Texas Instruments TPS2216ADB vs TPS2228DBR
TPS2216DBR 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2216ADB vs TPS2216DBR
TPS2206ADAPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, MO-153DCT, HTSSOP-32 Texas Instruments TPS2216ADB vs TPS2206ADAPRG4

Related Parts for TPS2216ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2216ADB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2216ADB by Texas Instruments

  • Please alert me when TPS2216ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2216ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2216ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2216ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2216ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2216ADB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: