There are no models available for this part yet.
Overview of TPS2228DBR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2228DBR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 3 Channel, PDSO30 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6510 |
|
$4.0500 / $4.7600 | Buy Now |
CAD Models for TPS2228DBR by Texas Instruments
Part Data Attributes for TPS2228DBR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, PLASTIC, SSOP-30
|
Pin Count
|
30
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES A SUPPLY OF 2.7 TO 5.5V & 1.7 TO 1.9V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G30
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP30,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for TPS2228DBR
This table gives cross-reference parts and alternative options found for TPS2228DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2228DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2228DBG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 | Texas Instruments | TPS2228DBR vs TPS2228DBG4 |
TPS2228DB | 1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2228DBR vs TPS2228DB |
Related Parts for TPS2228DBR
-
TPS2228DBPower Management Circuits
-
TMS320F28374DPTPSMicrocontrollers
-
TPS61121RSARSwitching Regulator or Controllers
-
TPS40120PWG4Other Analog ICs
-
TPS2147IDGQLinear Regulator ICs
-
TPS22965DSGRPeripheral Drivers
-
TLC085AIDOperational Amplifiers
-
TPS22924BYZPRBMultiplexers or Switches
-
TNETV2664FIDZWTDigital Signal Processors