Datasheets
TPS2060DRBT by: Texas Instruments

2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON 0 to 70

Part Details for TPS2060DRBT by Texas Instruments

Overview of TPS2060DRBT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS2060DRBT

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS2060DRBT-ND
DigiKey IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 11011
In Stock
  • 251 $1.2000
$1.2000 Buy Now
DISTI # 296-24161-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $2.4700
  • 10 $2.2160
  • 25 $2.0908
  • 100 $1.7813
  • 250 $1.6726
  • 500 $1.4635
  • 1,250 $1.2126
  • 2,500 $1.1290
  • 6,250 $1.0872
$1.0872 / $2.4700 Buy Now
DISTI # 595-TPS2060DRBT
Mouser Electronics Power Switch ICs - Power Distribution Dual 1.5A Crnt-Ltd Pwr Dist Switch RoHS: Compliant 609
  • 1 $2.4600
  • 10 $2.1000
  • 100 $1.7800
  • 250 $1.6200
  • 500 $1.4600
  • 1,000 $1.2100
  • 2,500 $1.1200
  • 5,000 $1.0800
$1.0800 / $2.4600 Buy Now
Rochester Electronics TPS2060 Dual 1.5A Current-Limited, Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 11011
  • 1 $1.2100
  • 25 $1.1800
  • 100 $1.1400
  • 500 $1.0900
  • 1,000 $1.0300
$1.0300 / $1.2100 Buy Now
Ameya Holding Limited IC POWER-DIST SWITCH DUAL 8SON 3448
RFQ

Part Details for TPS2060DRBT

TPS2060DRBT CAD Models

TPS2060DRBT Part Data Attributes:

TPS2060DRBT Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2060DRBT Texas Instruments 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description GREEN, PLASTIC, SON-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max (Isup) 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for TPS2060DRBT

This table gives cross-reference parts and alternative options found for TPS2060DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2060DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS2060CDGNR 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2060DRBT vs TPS2060CDGNR
TPS2060DGNRG4 Dual 1.5A Current-Limited, Power Distribution Switch 8-MSOP-PowerPAD 0 to 70 Texas Instruments TPS2060DRBT vs TPS2060DGNRG4
TPS2060CDGN 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2060DRBT vs TPS2060CDGN
TPS2060DGNR 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP 0 to 105 Texas Instruments TPS2060DRBT vs TPS2060DGNR

TPS2060DRBT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2060DRBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2060DRBT by Texas Instruments

  • Please alert me when TPS2060DRBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2060DRBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2060DRBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2060DRBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2060DRBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2060DRBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: