Datasheets
TPS2060DGNRG4 by: Texas Instruments

Dual 1.5A Current-Limited, Power Distribution Switch 8-MSOP-PowerPAD 0 to 70

Part Details for TPS2060DGNRG4 by Texas Instruments

Overview of TPS2060DGNRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TPS2060DGNRG4

TPS2060DGNRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS2060DGNRG4 Part Data Attributes:

TPS2060DGNRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2060DGNRG4 Texas Instruments Dual 1.5A Current-Limited, Power Distribution Switch 8-MSOP-PowerPAD 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description HTSSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature UNDERVOLTAGE LOCKOUT
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for TPS2060DGNRG4

This table gives cross-reference parts and alternative options found for TPS2060DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2060DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS2060DGNR 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP 0 to 105 Texas Instruments TPS2060DGNRG4 vs TPS2060DGNR
Part Number Description Manufacturer Compare
TPS2060CDGNR 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2060DGNRG4 vs TPS2060CDGNR
TPS2060CDGN 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2060DGNRG4 vs TPS2060CDGN
TPS2060DGNR 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP 0 to 105 Texas Instruments TPS2060DGNRG4 vs TPS2060DGNR

TPS2060DGNRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2060DGNRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2060DGNRG4 by Texas Instruments

  • Please alert me when TPS2060DGNRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2060DGNRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2060DGNRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2060DGNRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2060DGNRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2060DGNRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: