-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26904-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$0.9992 / $2.2700 | Buy Now |
DISTI #
595-TPS2031DR
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET RoHS: Compliant | 1068 |
|
$0.9900 / $2.2600 | Buy Now |
DISTI #
J56:1989_00138282
|
Arrow Electronics | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.9573 / $1.0264 | Buy Now |
DISTI #
V72:2272_07410611
|
Arrow Electronics | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 Container: Cut Strips | Americas - 2100 |
|
$0.9759 / $1.7955 | Buy Now |
DISTI #
77582371
|
Verical | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R Min Qty: 7 Package Multiple: 1 Date Code: 2345 | Americas - 2100 |
|
$0.9759 / $1.7955 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 111 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 2649 |
|
RFQ | ||
|
Bristol Electronics | 1047 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 88 |
|
$1.1250 / $3.0000 | Buy Now |
|
Ameya Holding Limited | IC 900MA PWR DIST SWITCH 8-SOIC | 8368 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2031DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2031DR
Texas Instruments
0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2031DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2031DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2031DG4 | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | TPS2031DR vs TPS2031DG4 |
TPS2031DRG4 | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | TPS2031DR vs TPS2031DRG4 |
TPS2031D | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | TPS2031DR vs TPS2031D |