Part Details for TPS2014P by Texas Instruments
Results Overview of TPS2014P by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2014P Information
TPS2014P by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2014P | Texas Instruments | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP |
Price & Stock for TPS2014P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2014P-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 78 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35075 In Stock |
|
$3.8500 | Buy Now |
DISTI #
296-3389-5-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 78 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$4.5139 | Buy Now |
DISTI #
595-TPS2014P
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL HI-SIDE MOSFET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86295318
|
Verical | USB Power Switch Single 5.5V 1.2A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 0301 | Americas - 20990 |
|
$3.9375 / $4.5375 | Buy Now |
DISTI #
86291691
|
Verical | USB Power Switch Single 5.5V 1.2A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1001 | Americas - 12400 |
|
$3.9375 / $4.5375 | Buy Now |
DISTI #
86295914
|
Verical | USB Power Switch Single 5.5V 1.2A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1501 | Americas - 1660 |
|
$3.9375 / $4.5375 | Buy Now |
|
Rochester Electronics | Switched Capacitor Converter, PDIP8 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 35075 |
|
$3.1500 / $3.7000 | Buy Now |
Part Details for TPS2014P
TPS2014P CAD Models
TPS2014P Part Data Attributes
|
TPS2014P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2014P
Texas Instruments
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-12-01 |
Alternate Parts for TPS2014P
This table gives cross-reference parts and alternative options found for TPS2014P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2014P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2014P | Rochester Electronics LLC | Check for Price | 1.8A SWITCHED CAPACITOR CONVERTER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TPS2014P vs TPS2014P |
TPS2014PE4 | Texas Instruments | Check for Price | 1.8A SWITCHED CAPACITOR CONVERTER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TPS2014P vs TPS2014PE4 |