-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50039-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9259 In Stock |
|
$0.2135 / $0.5900 | Buy Now |
DISTI #
595-TPS2001DDBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A loading, 4.5-5.5V, 72mohm USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125 RoHS: Compliant | 14194 |
|
$0.2010 / $0.5900 | Buy Now |
|
Rochester Electronics | TPS2001D Single Channel, Current-Limited USB Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 412 |
|
$0.1947 / $0.2290 | Buy Now |
|
LCSC | 5.5V 72m 2A 1 SOT-23-5 Power Distribution Switches ROHS | 1141 |
|
$0.1932 / $0.5764 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | 303000 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2001DDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2001DDBVR
Texas Instruments
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-18 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.45 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2001DDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2001DDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2001DDBVT | 2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125 | Texas Instruments | TPS2001DDBVR vs TPS2001DDBVT |