-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 100-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43246-1-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6116 In Stock |
|
$0.9287 / $1.9100 | Buy Now |
DISTI #
595-TPS1H100BQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40V/100mOhm Sngl Chn RoHS: Compliant | 3721 |
|
$0.9330 / $2.3900 | Buy Now |
DISTI #
J56:1989_08641266
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 40V 4A Automotive AEC-Q100 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2421 | Europe - 18000 |
|
$0.8729 / $0.9705 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 7A, PDSO14 | 35 |
|
$1.7500 / $2.8000 | Buy Now |
|
Ameya Holding Limited | 1816 |
|
RFQ | ||
|
NexGen Digital | 55 |
|
RFQ | ||
DISTI #
SMC-TPS1H100BQPWPRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWTCH N-CHAN 1:1 14HTSSOP | 210 |
|
$0.4849 / $0.8429 | Buy Now |
|
LCSC | 5V40V 80m 4A 1 HTSSOP-14 Power Distribution Switches ROHS | 495 |
|
$0.4602 / $0.8369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1H100BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1H100BQPWPRQ1
Texas Instruments
40-V, 100-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS1H100BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1H100BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS1H100AQPWPRQ1 | Texas Instruments | $1.2028 | 40-V, 100-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | TPS1H100BQPWPRQ1 vs TPS1H100AQPWPRQ1 |
BTS50902EKAXUMA1 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14 | TPS1H100BQPWPRQ1 vs BTS50902EKAXUMA1 |