Part Details for TPM84PC3 by Tech Public
Overview of TPM84PC3 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPM84PC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 130mA 105V100mA 200mW 2V1mA SOT-323 MOSFETs ROHS | 3000 |
|
$0.0195 / $0.0206 | Buy Now |