There are no models available for this part yet.
Overview of TPM2019-3 by Tech Public
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPM2019-3 by Tech Public
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20V 550mA 590m4.5V550mA 280mW 750mV250uA 1 Piece P-Channel SOT-523-3 MOSFETs ROHS | 6478 |
|
$0.0231 / $0.0444 | Buy Now |