TPL-052-T-S-000-TR
Description: IC Socket, PLCC52, 52 Contact(s)

Overview of TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd

TPL-052-T-S-000-TR
Yamaichi Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Device Socket Type
IC SOCKET
Device Type Used On
PLCC52
Housing Material
PLASTIC
Number of Contacts
52
Want to compare parts?
  1. TPL-052-T-S-000-TR
    Yamaichi Electronics Co Ltd
    IC Socket, PLCC52, 52 Contact(s)
    VS

Alternate Parts for TPL-052-T-S-000-TR

This table gives cross-reference parts and alternative options found for TPL-052-T-S-000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL-052-T-S-000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPL-052-T-S-000-TR IC Socket, PLCC52, 52 Contact(s) QuickLogic Corporation TPL-052-T-S-000-TR vs TPL-052-T-S-000-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd

Select Manufacturer
Which Manufacturer of TPL-052-T-S-000-TR would you like to use for your alert(s)?
  • Please alert me when TPL-052-T-S-000-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPL-052-T-S-000-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPL-052-T-S-000-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPL-052-T-S-000-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPL-052-T-S-000-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPL-052-T-S-000-TR by Yamaichi Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: