Part Details for TPL-052-T-S-000-TR by QuickLogic Corporation
Overview of TPL-052-T-S-000-TR by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TPL-052-T-S-000-TR
TPL-052-T-S-000-TR CAD Models
TPL-052-T-S-000-TR Part Data Attributes
|
TPL-052-T-S-000-TR
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
TPL-052-T-S-000-TR
QuickLogic Corporation
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | PLASTIC | |
Number of Contacts | 52 |
Alternate Parts for TPL-052-T-S-000-TR
This table gives cross-reference parts and alternative options found for TPL-052-T-S-000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL-052-T-S-000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL-052-T-S-000-TR | IC Socket, PLCC52, 52 Contact(s) | Yamaichi Electronics Co Ltd | TPL-052-T-S-000-TR vs TPL-052-T-S-000-TR |