-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with 150mA/ch 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0333
|
Newark | 8 Bit Sipo Shift Register, Soic-20, Shif, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS TPIC6B595DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.7700 | Buy Now |
DISTI #
296-1351-1-ND
|
DigiKey | IC PWR 8-BIT SHIFT REGIS 20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11178 In Stock |
|
$0.5830 / $1.5000 | Buy Now |
DISTI #
595-TPIC6B595DWR
|
Mouser Electronics | Counter Shift Registers Power 8-Bit Shift RoHS: Compliant | 34528 |
|
$0.6370 / $1.5000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Ameya Holding Limited | IC PWR 8-BIT SHIFT REGIS 20-SOIC | 16000 |
|
RFQ | |
|
Chip1Cloud | IC PWR 8-BIT SHIFT REGIS 20-SOIC | 1530 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR 8-BIT SHIFT REGIS 20-SOIC | 2525 |
|
$0.7001 / $1.2484 | Buy Now |
DISTI #
3120890
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4532 / $1.7556 | Buy Now |
DISTI #
3120890
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0807 / $1.6491 | Buy Now |
DISTI #
3120890RL
|
Farnell | RoHS: Not Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.0807 / $1.4118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6B595DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6B595DWR
Texas Instruments
8-bit shift register with 150mA/ch 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | REGISTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.15 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC6B595DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6B595DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6B595DW | 8-bit shift register with 150mA/ch 20-SOIC -40 to 125 | Texas Instruments | TPIC6B595DWR vs TPIC6B595DW |
A6B595KLWTR | Latch Based Peripheral Driver, 0.5A, NMOS, PDSO20, PLASTIC, SOIC-20 | Allegro MicroSystems LLC | TPIC6B595DWR vs A6B595KLWTR |
A6B595KLWTR-T | Latch Based Peripheral Driver, 0.5A, CMOS, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOICW-20 | Allegro MicroSystems LLC | TPIC6B595DWR vs A6B595KLWTR-T |