-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with 350mA/ch 20-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8049
|
Newark | Ic, 8Bit Shift Register, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:8 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6A595NE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8500 / $5.0600 | Buy Now |
DISTI #
296-9007-5-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 20-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2959 In Stock |
|
$2.0861 / $4.1600 | Buy Now |
DISTI #
595-TPIC6A595NE
|
Mouser Electronics | Counter Shift Registers 8bit Shift RoHS: Compliant | 927 |
|
$2.0800 / $4.1600 | Buy Now |
DISTI #
TPIC6A595NE
|
TME | IC: peripheral circuit, 8bit,shift register, THT, DIP20, tube Min Qty: 1 | 153 |
|
$2.7300 / $4.1600 | Buy Now |
|
Ameya Holding Limited | IC: peripheral circuit, 8bit,shift register, THT, DIP20, 30ns | 12279 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6A595NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6A595NE
Texas Instruments
8-bit shift register with 350mA/ch 20-PDIP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6A | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPIC6A595NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6A595NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | TPIC6A595NE vs NJU3712D |
SN74LV8153PW | Serial-To-Parallel Interface 20-TSSOP -40 to 85 | Texas Instruments | TPIC6A595NE vs SN74LV8153PW |
AM1506HC | Serial In Serial Out, 1000 Series, 100-Bit, Right Direction, True Output, MOS, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | TPIC6A595NE vs AM1506HC |
NJU3715AM | Serial In Parallel Out, 16-Bit, Right Direction, True Output, CMOS, PDSO24, DMP-24 | New Japan Radio Co Ltd | TPIC6A595NE vs NJU3715AM |
N7491A | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | Signetics | TPIC6A595NE vs N7491A |
CXB1114Q | Serial In Parallel Out, 1000 Series, 4-Bit, Right Direction, True Output, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | TPIC6A595NE vs CXB1114Q |
SN74AS195FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | TPIC6A595NE vs SN74AS195FN-00 |
DV74AC299D | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | avg Semiconductors | TPIC6A595NE vs DV74AC299D |
AM2827PC | Serial In Serial Out, 2048-Bit, Right Direction, True Output, CMOS, PDIP8, PLASTIC, DIP-8 | AMD | TPIC6A595NE vs AM2827PC |
AM1403AHC | Serial In Serial Out, 512-Bit, Right Direction, True Output, MOS, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | TPIC6A595NE vs AM1403AHC |