Drivers And Interfaces
TPD2S701QDSKRQ1
Texas Instruments
Description: Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-SON -40 to 125

Overview of TPD2S701QDSKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for TPD2S701QDSKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51855-1-ND
DigiKey TVS DEVICE MIXED 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.2100
  • 3,000 $0.6247
  • 6,000 $0.6050
$0.6050 / $2.2100 Buy Now
DISTI # 595-TPD2S701QDSKRQ1
Mouser Electronics ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-SON -40 to 125 RoHS: Compliant 0
  • 1 $1.6100
  • 10 $1.3200
  • 100 $1.0300
  • 250 $0.9540
  • 500 $0.8710
  • 1,000 $0.7090
  • 3,000 $0.6680
$0.6680 / $1.6100 Order Now
CHIPMALL.COM LIMITED AUTOMOTIVE USB 2-CHANNEL DATA LI 1010
  • 3,000 $0.3755
$0.3755 Buy Now
LCSC SON-10-EP(2.5x2.5) USB Converters ROHS 1010
  • 1 $0.6094
  • 10 $0.5372
  • 30 $0.4963
  • 100 $0.4508
  • 500 $0.4005
  • 1,000 $0.3911
$0.3911 / $0.6094 Buy Now
Win Source Electronics AUTOMOTIVE USB 2-CHANNEL DATA LI / 55100
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TPD2S701QDSKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPD2S701QDSKRQ1 by Texas Instruments

TPD2S701QDSKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
2.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Max
7 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. TPD2S701QDSKRQ1
    Texas Instruments
    Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-SON -40 to 125
    VS

Alternate Parts for TPD2S701QDSKRQ1

This table gives cross-reference parts and alternative options found for TPD2S701QDSKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2S701QDSKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPD2S701QDGSRQ1 Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125 Texas Instruments TPD2S701QDSKRQ1 vs TPD2S701QDGSRQ1
Part Number Description Manufacturer Compare
ADUM1286WCRZ-RL7 3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality) Analog Devices Inc TPD2S701QDSKRQ1 vs ADUM1286WCRZ-RL7
TPD2S701QDGSRQ1 Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125 Texas Instruments TPD2S701QDSKRQ1 vs TPD2S701QDGSRQ1

Related Parts for TPD2S701QDSKRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD2S701QDSKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD2S701QDSKRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPD2S701QDSKRQ1 would you like to use for your alert(s)?
  • Please alert me when TPD2S701QDSKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPD2S701QDSKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD2S701QDSKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPD2S701QDSKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD2S701QDSKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD2S701QDSKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: