Drivers And Interfaces
TPD2007F
Toshiba America Electronic Components
Description: IC 2 A BUF OR INV BASED PRPHL DRVR, PDSO24, 0.300 INCH, SSOP-24, Peripheral Driver

Overview of TPD2007F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPD2007F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LOW-SIDE POWER SWITCH ARRAY FOR MOTORS SOLENOIDS AND LAMP DRIVES 100000
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for TPD2007F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPD2007F by Toshiba America Electronic Components

TPD2007F
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
SOP, SOP24,.3,40
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
8
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.3,40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
50 µs
Turn-on Time
50 µs
Width
5.6 mm
Want to compare parts?
  1. TPD2007F
    Toshiba America Electronic Components
    IC 2 A BUF OR INV BASED PRPHL DRVR, PDSO24, 0.300 INCH, SSOP-24, Peripheral Driver
    VS

Related Parts for TPD2007F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD2007F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD2007F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPD2007F would you like to use for your alert(s)?
  • Please alert me when TPD2007F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPD2007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD2007F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPD2007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD2007F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD2007F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: