Part Details for TPD1024AS by Toshiba America Electronic Components
Results Overview of TPD1024AS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD1024AS Information
TPD1024AS by Toshiba America Electronic Components is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TPD1024AS
TPD1024AS CAD Models
TPD1024AS Part Data Attributes
|
TPD1024AS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD1024AS
Toshiba America Electronic Components
IC 3.5 A BUF OR INV BASED PRPHL DRVR, PSIP3, 2.50 MM PITCH, PLASTIC, SIP-3, Peripheral Driver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | 2.50 MM PITCH, PLASTIC, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.7 mm | |
Supply Voltage-Max | 18 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Width | 3.5 mm |