Part Details for TPD1008SALBF by Toshiba America Electronic Components
Overview of TPD1008SALBF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPD1008SALBF
TPD1008SALBF CAD Models
TPD1008SALBF Part Data Attributes
|
TPD1008SALBF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD1008SALBF
Toshiba America Electronic Components
IC 8 A BUF OR INV BASED PRPHL DRVR, PZFM5, 1.70 MM PITCH, PLASTIC, TO-220, ZIP-5, Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |