Part Details for TPD1003S by Toshiba America Electronic Components
Overview of TPD1003S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TPD1003S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 300 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PSFM5 | 240 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TPD1003S
TPD1003S CAD Models
TPD1003S Part Data Attributes
|
TPD1003S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD1003S
Toshiba America Electronic Components
IC BUF OR INV BASED PRPHL DRVR, PSFM5, TO-220, 5 PIN, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |