Part Details for TPCR336K004R1500 by Kyocera AVX Components
Overview of TPCR336K004R1500 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCR336K004R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5980
|
Newark | Capacitor,33Uf,4Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPCR336K004R1500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.5300 | Buy Now |
DISTI #
478-4963-1-ND
|
DigiKey | CAP TANT 33UF 10% 4V 0805 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3785 / $3.4000 | Buy Now |
DISTI #
TPCR336K004R1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 4 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPCR336K004R1500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1826 | Buy Now |
DISTI #
581-TPCR336K004R1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4Vdc 33uF 0805 +/-10 % ESR=1500mOhms RoHS: Compliant | 0 |
|
$1.3900 / $1.4100 | Order Now |
DISTI #
73982214
|
RS | TACmicrochip,33 uF,4 V | AVX TPCR336K004R1500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
DISTI #
TPCR336K004R1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 4 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TPCR336K004R1500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPCR336K004R1500
TPCR336K004R1500 CAD Models
TPCR336K004R1500 Part Data Attributes
|
TPCR336K004R1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR336K004R1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 69 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR336K004R1500
This table gives cross-reference parts and alternative options found for TPCR336K004R1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR336K004R1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K004LBLB99OR | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004LBLB99OR |
TBCR336K004CWSBT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CWSBT000 |
TBCR336K004CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CBSC0000 |
TBCR336K004CBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CBSZ0H23 |
TBCR336K004CCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CCLC0723 |
TBCR336K004CCSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CCSZ0723 |
TBCR336K004CKSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CKSB0H00 |
TBCR336K004CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CRLD9045 |
TBCR336K004CSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CSSZ0H00 |
TBCR336K004CLLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TPCR336K004R1500 vs TBCR336K004CLLZ0900 |