Part Details for TBCR336K004LBLB99OR by Kyocera AVX Components
Overview of TBCR336K004LBLB99OR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K004LBLB99OR
TBCR336K004LBLB99OR CAD Models
TBCR336K004LBLB99OR Part Data Attributes
|
TBCR336K004LBLB99OR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K004LBLB99OR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0013 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR336K004LBLB99OR
This table gives cross-reference parts and alternative options found for TBCR336K004LBLB99OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K004LBLB99OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K004CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CBSC0000 |
TBCR336K004CSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CSSZ0H00 |
TBCR336K004CKSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CKSB0H00 |
TBCR336K004CCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CCLC0723 |
TBCR336K004CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CRLD9045 |
TBCR336K004CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CLLC9H00 |
TBCR336K004CCMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CCMD0H00 |
TBCR336K004CDLB9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CDLB9045 |
TBCR336K004CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CSLC0723 |
TBCR336K004CXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K004LBLB99OR vs TBCR336K004CXLD0024 |