Part Details for TPA6203A1DRBRG4 by Texas Instruments
Overview of TPA6203A1DRBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA6203A1DRBRG4
TPA6203A1DRBRG4 CAD Models
TPA6203A1DRBRG4 Part Data Attributes
|
TPA6203A1DRBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6203A1DRBRG4
Texas Instruments
1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVQCCN, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA6203A1DRBRG4
This table gives cross-reference parts and alternative options found for TPA6203A1DRBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6203A1DRBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6203A1DRBG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRBRG4 vs TPA6203A1DRBG4 |
TPA6203A1DRB | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRBRG4 vs TPA6203A1DRB |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRBRG4 vs TPA6203A1DRBR |
TPA6203AIDRB | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | TPA6203A1DRBRG4 vs TPA6203AIDRB |