Part Details for TPA2034D1YZF by Texas Instruments
Overview of TPA2034D1YZF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TPA2034D1YZF
TPA2034D1YZF CAD Models
TPA2034D1YZF Part Data Attributes
|
TPA2034D1YZF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2034D1YZF
Texas Instruments
2.75W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, BGA-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.75 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.75 mm |
Alternate Parts for TPA2034D1YZF
This table gives cross-reference parts and alternative options found for TPA2034D1YZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2034D1YZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2007IQT | 3W filter free class D audio power amplifier with fixed gain | STMicroelectronics | TPA2034D1YZF vs TS2007IQT |
MAX98300ETA+T | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 | Maxim Integrated Products | TPA2034D1YZF vs MAX98300ETA+T |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA2034D1YZF vs TPA6203A1DRBR |
TPA0211DGNR | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA2034D1YZF vs TPA0211DGNR |
MAX4295ESE-T | Audio Amplifier, 2W, 1 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | TPA2034D1YZF vs MAX4295ESE-T |
TPA6203A1DGN | 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA2034D1YZF vs TPA6203A1DGN |
TPA0211DGNRG4 | Mono Class-AB Audio Amplifier with Mono Headphone Drive 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA2034D1YZF vs TPA0211DGNRG4 |
MAX9700DETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | TPA2034D1YZF vs MAX9700DETB+T |
MAX9700BETB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | Maxim Integrated Products | TPA2034D1YZF vs MAX9700BETB+ |
MAX98502EWE+T | Audio Amplifier, | Maxim Integrated Products | TPA2034D1YZF vs MAX98502EWE+T |